SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-47
- RS Stock No.:
- 308-422
- Mfr. Part No.:
- TMFT 36 B20-47
- Brand:
- SKF
Subtotal (1 pack of 3 units)*
£56.02
(exc. VAT)
£67.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £56.02 | £18.673 |
*price indicative
- RS Stock No.:
- 308-422
- Mfr. Part No.:
- TMFT 36 B20-47
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Impact Ring | |
| Inner Diameter | 20mm | |
| Outer Diameter | 47mm | |
| Series | TMFT 36 | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Impact Ring | ||
Inner Diameter 20mm | ||
Outer Diameter 47mm | ||
Series TMFT 36 | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF versatile impact ring is designed specifically to meet the needs of the TMFT 24 and TMFT 36 bearing fitting tool kits. Perfect for precise and secure bearing installations, this impact ring offers exceptional durability and reliability. Its unique design allows for a comfortable fit within the specified tools, ensuring that users can work efficiently and effectively without compromising quality. The lightweight nature of the impact ring further enhances usability, making it an essential addition to any mechanic or engineers toolkit. With a focus on innovation and practicality, this impact ring embodies the commitment to excellence that the brand stands for.
Designed for compatibility with TMFT 24 and TMFT 36 tools.
Lightweight construction simplifies handling during use.
Provides a secure fit, enhancing operational efficiency.
Crafted to withstand rigorous use within demanding environments.
Optimises bearing installation processes with precision engineering.
Lightweight construction simplifies handling during use.
Provides a secure fit, enhancing operational efficiency.
Crafted to withstand rigorous use within demanding environments.
Optimises bearing installation processes with precision engineering.
Related links
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-42
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-52
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A17-47
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-47
- SKF TMFT 36 Impact Sleeve For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A
- SKF TMFT 36 Impact Sleeve For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
