SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A12-32
- RS Stock No.:
- 308-706
- Mfr. Part No.:
- TMFT 36 A12-32
- Brand:
- SKF
Subtotal (1 pack of 3 units)*
£40.75
(exc. VAT)
£48.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.75 | £13.583 |
*price indicative
- RS Stock No.:
- 308-706
- Mfr. Part No.:
- TMFT 36 A12-32
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Impact Ring | |
| Inner Diameter | 12mm | |
| Outer Diameter | 32mm | |
| Series | TMFT 36 | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Impact Ring | ||
Inner Diameter 12mm | ||
Outer Diameter 32mm | ||
Series TMFT 36 | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring is expertly designed to facilitate the precise installation of bearings using the TMFT 24 and TMFT 36 bearing fitting tool kits. Engineered with a focus on functionality, this component enhances the efficiency of bearing fitting, ensuring that your operations run smoothly. Its robust construction is tailored for those who value quality and reliability in their maintenance practices. Suitable for a range of applications, this impact ring meets stringent industry standards, providing users with peace of mind during operation. The light weight of the product allows for easy handling without compromising on performance, making it an essential addition to your toolkit.
Optimised for use with TMFT 24 and TMFT 36 tool kits.
Lightweight design ensures ease of use during installation.
Constructed to meet high industry standards for reliability.
Facilitates precise bearing fitting for enhanced operational efficiency.
Durable materials promote long-lasting performance and dependability.
Lightweight design ensures ease of use during installation.
Constructed to meet high industry standards for reliability.
Facilitates precise bearing fitting for enhanced operational efficiency.
Durable materials promote long-lasting performance and dependability.
Related links
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A12-28
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-32
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-47
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-47
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-52
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-35
