SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A12-28
- RS Stock No.:
- 308-704
- Mfr. Part No.:
- TMFT 36 A12-28
- Brand:
- SKF
Subtotal (1 pack of 3 units)*
£40.75
(exc. VAT)
£48.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.75 | £13.583 |
*price indicative
- RS Stock No.:
- 308-704
- Mfr. Part No.:
- TMFT 36 A12-28
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Impact Ring | |
| Inner Diameter | 12mm | |
| Outer Diameter | 28mm | |
| Series | TMFT 36 | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Impact Ring | ||
Inner Diameter 12mm | ||
Outer Diameter 28mm | ||
Series TMFT 36 | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring is designed to provide precise support during the assembly of bearings, enhancing efficiency and effectiveness in the fitting process. Specifically tailored for use with the TMFT 24 and TMFT 36 bearing fitting tool kits, this part ensures a seamless fit for components sized between 12 mm to 28 mm. The robust construction guarantees reliable performance, making it an essential tool for professional mechanics and technicians alike. The SKF impact ring combines quality engineering with user-friendly application, allowing for improved operational workflows while maintaining the integrity of the components being fitted. With the assurance of durability, this product stands as a testament to SKF's commitment to delivering high-calibre solutions for the most demanding mechanical challenges.
Designed for optimal compatibility with TMFT 24 and TMFT 36 tool kits.
Constructed with high-quality materials for long-lasting durability.
Facilitates accurate bearing installation, reducing the risk of damage.
Compact and lightweight for ease of handling and storage.
Streamlines assembly processes, contributing to time-efficient operations.
Constructed with high-quality materials for long-lasting durability.
Facilitates accurate bearing installation, reducing the risk of damage.
Compact and lightweight for ease of handling and storage.
Streamlines assembly processes, contributing to time-efficient operations.
Related links
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A12-32
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-52
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-47
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C40-90
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C40-68
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A17-47
