SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-32

Subtotal (1 pack of 3 units)*

£44.16

(exc. VAT)

£52.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£44.16£14.72

*price indicative

RS Stock No.:
308-707
Mfr. Part No.:
TMFT 36 A15-32
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Impact Ring

Inner Diameter

15mm

Outer Diameter

32mm

Series

TMFT 36

For Use With

TMFT 24 And TMFT 36 Bearing Fitting Tool Kits

RoHS Status: Exempt

COO (Country of Origin):
PL
The SKF impact ring is an essential component for the TMFT 24 and TMFT 36 bearing fitting tool kits, catering specifically to size requirements of 15 mm to 32 mm. Designed to be robust yet precise, this part guarantees optimal performance during bearing installation, ensuring longevity and reliability. The impact ring's purpose is to streamline the fitting process, mitigating the risk of damage to critical components. Engineered with high-quality materials, it embodies the excellence and innovation associated with its renowned manufacturer, making it a vital addition to any toolkit. The product is built to meet stringent industry standards and is crafted for ease of use and effective operation, making it indispensable for professionals in need of reliable tools for bearing maintenance and installation.

Designed for use with TMFT 24 and TMFT 36 tool kits.
Ensures precise fit and secure installation.
Constructed with high-quality materials for durability.
Facilitates efficient bearing fitting with minimal risk of damage.
Compact and lightweight for easy handling and transport.
Compatible with a variety of bearing sizes.

Related links