SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-42
- RS Stock No.:
- 308-710
- Mfr. Part No.:
- TMFT 36 A15-42
- Brand:
- SKF
Subtotal (1 pack of 3 units)*
£44.16
(exc. VAT)
£52.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £44.16 | £14.72 |
*price indicative
- RS Stock No.:
- 308-710
- Mfr. Part No.:
- TMFT 36 A15-42
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Impact Ring | |
| Inner Diameter | 15mm | |
| Outer Diameter | 42mm | |
| Series | TMFT 36 | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Impact Ring | ||
Inner Diameter 15mm | ||
Outer Diameter 42mm | ||
Series TMFT 36 | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring type A, size 15 mm - 42 mm, is designed for use with the TMFT 24 and TMFT 36 bearing fitting tool kits. This versatile spare part enhances the efficiency and precision of your bearing fitting processes. Crafted by industry leaders, it ensures compatibility and reliability, allowing for optimal performance during assembly tasks. Its lightweight design enables easy handling, while its durable construction guarantees longevity, making it a dependable choice for both professionals and enthusiasts in mechanical and engineering fields. Whether you are retooling or expanding your toolkit, this impact ring delivers exceptional value, supporting various applications without compromising on quality.
Compatible with TMFT 24 and TMFT 36 tool kits.
Lightweight construction aids in effortless handling.
Durable design ensures long-lasting performance.
Provides precision during bearing installation.
Versatile application for various mechanical tasks.
Designed to enhance efficiency in assembly.
User-friendly, suitable for professionals and amateurs alike.
Lightweight construction aids in effortless handling.
Durable design ensures long-lasting performance.
Provides precision during bearing installation.
Versatile application for various mechanical tasks.
Designed to enhance efficiency in assembly.
User-friendly, suitable for professionals and amateurs alike.
Related links
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-35
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-32
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-42
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-52
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C40-90
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-47
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A10-30
