Pfannenberg PY L Series Grey Flashing, Continuous, Blinking Effect Sounder, LED Bulb 230V, AC, IP66

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
562-568
Mfr. Part No.:
21517100055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Series

PY L

Product Type

Sounder

Component Type

Compact LED Traffic Light

Current Type

AC

Current Consumption

36mA

Light Effect

Flashing, Continuous, Blinking

Lens Colour

Grey

Bulb Type

LED

Maximum Supply Voltage

230V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, IEC 73, EN 60825-1, DIN EN 842, DIN EN 54, DIN 54113-2

Height

345mm

Hazardous Area Certification

No

Base Diameter

109.5mm

IP Rating

IP66

COO (Country of Origin):
DE

Related links