Pfannenberg PYRA Series Green, Red, Yellow Beacon 253V, LED Bulb, IP66
- RS Stock No.:
- 562-706
- Mfr. Part No.:
- 21516816000
- Brand:
- Pfannenberg
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 562-706
- Mfr. Part No.:
- 21516816000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 36mA | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 253V | |
| Series | PYRA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 60529, NEMA TYPE 4/4x, IK 08 (EN 62262) | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 36mA | ||
Housing Colour Grey | ||
Maximum Supply Voltage 253V | ||
Series PYRA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
IP Rating IP66 | ||
Standards/Approvals EN 60529, NEMA TYPE 4/4x, IK 08 (EN 62262) | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PYRA Series Beacon 253V IP66
- Pfannenberg PYRA Series Beacon 230V ac IP66
- Pfannenberg PYRA Series Signal Tower 260V IP66
- Werma EvoSIGNAL Midi Series Green Yellow Permanent Beacon 230V ac IP66
- Werma 894 Series Green Yellow Continuous Beacon 230V IP65
- Banner K50L Series Green Yellow Flashing LED Bulb Base, IP67
- Banner K30L Series Green Yellow Steady LED Bulb Threaded IP67
- Werma EvoSIGNAL Mini Series Yellow Green Steady Beacon 24V IP66
