Pfannenberg PYRA Series Beacon 230V ac, LED Bulb, IP66

Image representative of range

Stock information currently inaccessible
RS Stock No.:
562-701
Mfr. Part No.:
21517810055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Bulb Type

LED

Current Consumption

36mA

Housing Colour

Grey

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-40°C

Series

PYRA

Maximum Operating Temperature

55°C

IP Rating

IP66

Standards/Approvals

EN 60529, NEMA TYPE 4/4x, IK 08

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy