Pfannenberg PYRA Series Signal Tower 260V, LED Bulb Base Mount, IP66

Image representative of range

Stock information currently inaccessible
RS Stock No.:
562-681
Mfr. Part No.:
21514003055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Tower

Bulb Type

LED

Current Type

AC/DC

Mount Type

Base Mount

Terminal Type

Screw

Lamp Included

Yes

Maximum Supply Voltage

260V

Minimum Operating Temperature

-40°C

Series

PYRA

Maximum Operating Temperature

50°C

IP Rating

IP66

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy