Pfannenberg PYRA Series Beacon 253V, LED Bulb, IP66

Image representative of range

Stock information currently inaccessible
RS Stock No.:
562-694
Mfr. Part No.:
21516815000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Bulb Type

LED

Current Type

AC

Current Consumption

36mA

Maximum Supply Voltage

253V

Minimum Operating Temperature

-40°C

Series

PYRA

Maximum Operating Temperature

55°C

IP Rating

IP66

Standards/Approvals

UL NEMA 4/4X

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy