Pfannenberg PY X-M-10 Series Red Flashing Beacon 24V, Xenon Bulb Panel, IP66

Image representative of range

Stock information currently inaccessible
RS Stock No.:
562-702
Mfr. Part No.:
21551805005
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

ABS/Polycarbonate

Bulb Type

Xenon

Mount Type

Panel

Current Type

AC/DC

Current Consumption

540mA

Terminal Type

Fine Wire

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Series

PY X-M-10

Maximum Operating Temperature

55°C

Height

124mm

IP Rating

IP66

Standards/Approvals

IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, EN 60529, EN 54-23, DIN-VDE 0837, DIN EN 981, DIN EN 842, DIN 54113-2, IEC 825

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy