Pfannenberg PY X-M-10 Series Yellow Flashing Beacon 24V, Xenon Bulb Panel, IP66
- RS Stock No.:
- 562-571
- Mfr. Part No.:
- 21551813000
- Brand:
- Pfannenberg
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 562-571
- Mfr. Part No.:
- 21551813000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Current Consumption | 540mA | |
| Terminal Type | Fine Wire | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Series | PY X-M-10 | |
| Maximum Operating Temperature | 55°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, DIN-VDE 0837, EN 54-23, EN 60529, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Current Consumption 540mA | ||
Terminal Type Fine Wire | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Series PY X-M-10 | ||
Maximum Operating Temperature 55°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, DIN-VDE 0837, EN 54-23, EN 60529, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199 | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PY X-M-10 Series Yellow Flashing Beacon 24V dc IP66
- Pfannenberg PY X-M-10 Series Yellow Flashing Beacon 24V IP66
- Pfannenberg PY X-M-10 Series Red Flashing Beacon 24V IP66
- Pfannenberg PY X-M-10 Series Amber Flashing Beacon 24V dc IP66
- Pfannenberg PY X-M-10 Series Red Flashing Beacon 24V dc IP66
- Pfannenberg PY X-M-10 Series Yellow Flashing Beacon 230V ac IP66
- Pfannenberg PY X-M-10 Series Amber Flashing Beacon 255V ac IP66
- Pfannenberg PY X-M-10 Series Red Flashing Beacon IP66
