Pfannenberg PY X-M-10 Series Yellow Flashing Beacon 24V, Xenon Bulb Panel, IP66

Image representative of range

Stock information currently inaccessible
RS Stock No.:
562-709
Mfr. Part No.:
21551813055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

ABS/Polycarbonate

Bulb Type

Xenon

Mount Type

Panel

Current Type

AC/DC

Current Consumption

540mA

Terminal Type

Connecting Terminal

Maximum Supply Voltage

24V

Series

PY X-M-10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

124mm

IP Rating

IP66

Standards/Approvals

VDE 0199, IEC 825, IEC 73, EN 60825-1, EN 60529, EN 54-23, DIN-VDE 0837, DIN EN 981, DIN EN 842, DIN EN 60073, DIN EN 54, DIN 54113-2

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy