Pfannenberg Green, Red, Yellow Blinking, Continuous, Flashing Indicator Lamp 24V ac, IP66
- RS Stock No.:
- 562-688
- Mfr. Part No.:
- 21516645000
- Brand:
- Pfannenberg
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-688
- Mfr. Part No.:
- 21516645000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Indicator Lamp | |
| Light Effect | Blinking, Continuous, Flashing | |
| Lens Colour | Green, Red, Yellow | |
| Housing Material | ABS, Polycarbonate Blend | |
| Current Consumption | 167mA | |
| Maximum Supply Voltage | 24V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, EAC | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Indicator Lamp | ||
Light Effect Blinking, Continuous, Flashing | ||
Lens Colour Green, Red, Yellow | ||
Housing Material ABS, Polycarbonate Blend | ||
Current Consumption 167mA | ||
Maximum Supply Voltage 24V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, EAC | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PY L-M Series Yellow Blinking Flashing Beacon 24V dc IP66
- Pfannenberg ABL/ABS LED-Hi Series Yellow Blinking Flashing Beacon 24V dc IP54
- Pfannenberg PY L Series Green Blinking Flashing Effect Signal Tower AC/DC, IP66
- Pfannenberg ABL/ABS LED-Hi Series Yellow Blinking Flashing Beacon 230V ac/dc IP54
- Pfannenberg PY L-M Series Red Blinking Flashing Beacon 24V dc IP66
- Pfannenberg PY L-M Series Amber Blinking Flashing Beacon 230V ac IP66
- Pfannenberg ABL/ABS LED-Hi Series Amber Blinking Flashing Beacon 24V dc IP54
- Pfannenberg PY L-S Series Multicolour Blinking Flashing Beacon 48V dc IP66
