Sato Parts Barrier Strip, 5 Contact, 27 mm Pitch, 1 Row, 600V, 100A

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-7539
Mfr. Part No.:
ML-5000-M6-5P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Barrier Strip

Number of Contacts

5

Pitch

27mm

Current

100A

Housing Material

PBT

Number of Rows

1

Screw Size

M6

Voltage

600V

Width

44mm

Length

138mm

Depth

74mm

COO (Country of Origin):
JP

27 mm Pitch Threaded Terminal Blocks ML-5000 Series


Strong electrical specs, from 100 A (M6 screw) to 150 A (M8 screw)

Customised cover also available

Made in Japan

Standards

UL/c-UL, TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy