Sato Parts Barrier Strip, 4 Contact, 27 mm Pitch, 2 Row, 600V, 100A
- RS Stock No.:
- 664-7523
- Mfr. Part No.:
- ML-5000-M6-2P
- Brand:
- Sato Parts
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-7523
- Mfr. Part No.:
- ML-5000-M6-2P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 4 | |
| Product Type | Barrier Strip | |
| Pitch | 27mm | |
| Current | 100A | |
| Orientation | Straight | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Screw Size | M6 | |
| Termination Type - Top | Screw | |
| Voltage | 600V | |
| Standards/Approvals | No | |
| Series | ML-5000 | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 4 | ||
Product Type Barrier Strip | ||
Pitch 27mm | ||
Current 100A | ||
Orientation Straight | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Screw Size M6 | ||
Termination Type - Top Screw | ||
Voltage 600V | ||
Standards/Approvals No | ||
Series ML-5000 | ||
- COO (Country of Origin):
- JP
27 mm Pitch Threaded Terminal Blocks ML-5000 Series
Strong electrical specs, from 100 A (M6 screw) to 150 A (M8 screw)
Customised cover also available
Made in Japan
Standards
UL/c-UL, TUV
Related links
- Sato Parts Barrier Strip 27 mm Pitch 600V, 100A
- Sato Parts Barrier Strip 27 mm Pitch 600V, 100A
- Sato Parts Barrier Strip 27 mm Pitch 600V, 150A
- Sato Parts Barrier Strip 21 mm Pitch 600V, 75A
- Sato Parts Barrier Strip 27 mm Pitch 600V, 150A
- Sato Parts Barrier Strip 27 mm Pitch 600V, 150A
- Sato Parts Barrier Strip 21 mm Pitch 600V, 60A
- Sato Parts Barrier Strip 21 mm Pitch 600V, 75A
