Sato Parts Barrier Strip, 4 Contact, 27 mm Pitch, 2 Row, 600V, 150A

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-7548
Mfr. Part No.:
ML-5000-M8-2P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Barrier Strip

Number of Contacts

4

Pitch

27mm

Current

150A

Orientation

Straight

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Screw Size

M6

Termination Type - Top

Screw

Voltage

600V

Series

ML-5000

Standards/Approvals

No

COO (Country of Origin):
JP

27 mm Pitch Threaded Terminal Blocks ML-5000 Series


Strong electrical specs, from 100 A (M6 screw) to 150 A (M8 screw)

Customised cover also available

Made in Japan

Standards

UL/c-UL, TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy