Sato Parts Barrier Strip, 6 Contact, 27 mm Pitch, 2 Row, 600V, 100A

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-7532
Mfr. Part No.:
ML-5000-M6-3P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Contacts

6

Product Type

Barrier Strip

Pitch

27mm

Current

100A

Orientation

Straight

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Screw Size

M6

Termination Type - Top

Screw

Voltage

600V

Standards/Approvals

No

Series

ML-5000

COO (Country of Origin):
JP

27 mm Pitch Threaded Terminal Blocks ML-5000 Series


Strong electrical specs, from 100 A (M6 screw) to 150 A (M8 screw)

Customised cover also available

Made in Japan

Standards

UL/c-UL, TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy