Sato Parts Barrier Strip, 5 Contact, 21 mm Pitch, 1 Row, 600V, 75A
- RS Stock No.:
- 664-7573
- Mfr. Part No.:
- ML-5100-M6-5P
- Brand:
- Sato Parts
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-7573
- Mfr. Part No.:
- ML-5100-M6-5P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 5 | |
| Product Type | Barrier Strip | |
| Pitch | 21mm | |
| Current | 75A | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Screw Size | M6 | |
| Voltage | 600V | |
| Depth | 57.5mm | |
| Width | 36mm | |
| Length | 134mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 5 | ||
Product Type Barrier Strip | ||
Pitch 21mm | ||
Current 75A | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Screw Size M6 | ||
Voltage 600V | ||
Depth 57.5mm | ||
Width 36mm | ||
Length 134mm | ||
- COO (Country of Origin):
- JP
21 mm Pitch Threaded Terminal Block, ML-5100 Series
Strong electrical specs, from 75 A (M6 screw) to 60 A (M5 screw)
Customised cover also available
Made in Japan
Standards
UL, CSA, TUV
Related links
- Sato Parts Barrier Strip 21 mm Pitch 600V, 75A
- Sato Parts Barrier Strip 21 mm Pitch 600V, 75A
- Sato Parts Barrier Strip 21 mm Pitch 600V, 75A
- Sato Parts Barrier Strip 27 mm Pitch 600V, 100A
- Sato Parts Barrier Strip 21 mm Pitch 600V, 60A
- Sato Parts Barrier Strip 21 mm Pitch 600V, 60A
- Sato Parts Barrier Strip 21 mm Pitch 600V, 60A
- Sato Parts Barrier Strip 27 mm Pitch 600V, 150A
