Sato Parts Barrier Strip, 8 Contact, 21 mm Pitch, 2 Row, 600V, 75A

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
664-7579
Mfr. Part No.:
ML-5100-M6-4P
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Contacts

8

Product Type

Barrier Strip

Pitch

21mm

Current

75A

Orientation

Straight

Housing Material

Polycarbonate

Number of Rows

2

Screw Size

M5

Termination Type - Top

Screw

Termination Type - Bottom

Screw

Voltage

600V

Standards/Approvals

No

Series

ML-5100

COO (Country of Origin):
JP

21 mm Pitch Threaded Terminal Block, ML-5100 Series


Strong electrical specs, from 75 A (M6 screw) to 60 A (M5 screw)

Customised cover also available

Made in Japan

Standards

UL, CSA, TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy