TE Connectivity Barrier Strip, 4 Contact, 8.26 mm Pitch, 1 Row, 300V, 20A

Subtotal (1 pack of 45 units)*

£190.69

(exc. VAT)

£228.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£190.69£4.238

*price indicative

RS Stock No.:
501-668
Distrelec Article No.:
304-59-119
Mfr. Part No.:
1546734-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Barrier Strip

Number of Contacts

4

Pitch

8.26mm

Orientation

Vertical

Current

20A

Housing Material

Polyamide 66

Contact Material

Brass

Contact Plating

Tin

Number of Rows

1

Screw Size

6-32

Wire Size

22AWG

Termination Type - Top

Wire Clamp

Voltage

300V

Series

Buchanan 4DB

Length

34.93mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
US
The TE Connectivity 4 Position Barrier Strip from Buchanan's 4DB Series is designed for seamless wire-to-board connections with a sturdy bottom termination. Its dual barrier style offers enhanced protection against accidental shorts, making it ideal for various applications. With a versatile printed circuit pin termination, this barrier strip accommodates a centreline of 8.26 mm, ensuring compatibility with a range of board layouts. The black nylon housing not only provides durability but also ensures a sleek aesthetic, ideal for professional-grade setups. Coupled with exceptional current ratings and excellent mechanical attachment, this product stands out for its reliability and ease of use in powering complex circuits.

Optimised for power circuit applications, ensuring robust performance

Designed for easy mounting with a combination screw head type

High contact current rating enhances its applicability in demanding environments

Constructed from low halogen materials, supporting eco-friendly initiatives

Capable of withstanding wave soldering processes, simplifying assembly

Compatible with various wire sizes, allowing for flexible installation options

Complies with multiple European directives for safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy