TE Connectivity Barrier Strip, 2 Contact, 8.26 mm Pitch, 1 Row, 300V, 20A
- RS Stock No.:
- 470-537
- Distrelec Article No.:
- 304-63-952
- Mfr. Part No.:
- 2-1437667-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£171.04
(exc. VAT)
£205.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.04 | £6.842 |
*price indicative
- RS Stock No.:
- 470-537
- Distrelec Article No.:
- 304-63-952
- Mfr. Part No.:
- 2-1437667-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 2 | |
| Pitch | 8.26mm | |
| Current | 20A | |
| Orientation | Vertical | |
| Housing Material | Thermoplastic Polyamide | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 12AWG, 22AWG | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V | |
| Standards/Approvals | E, UL Class C, CSA Type B, UL94V-0 | |
| Series | 4DB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 2 | ||
Pitch 8.26mm | ||
Current 20A | ||
Orientation Vertical | ||
Housing Material Thermoplastic Polyamide | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 12AWG, 22AWG | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V | ||
Standards/Approvals E, UL Class C, CSA Type B, UL94V-0 | ||
Series 4DB | ||
- COO (Country of Origin):
- CH
The TE Connectivity Dual-barrier terminal block offers a robust solution for your printed circuit board needs. Designed with a 0.325-inch pitch, this component ensures ease of installation while maintaining high-performance standards. The terminal block features multiple configurations and styles, making it versatile for various applications. Constructed from thermoplastic housing, it provides excellent durability and is compliant with RoHS regulations. Whether used for wire wrap or printed circuit pin connections, this terminal block efficiently manages both mechanical and electrical properties, ensuring reliable connectivity and safety in operations. Ideal for technicians and engineers seeking quality and reliability in electronic components.
Provides excellent electrical ratings up to 20 Amps and 300V for optimal performance
Features a variety of terminal styles for enhanced versatility in applications
Constructed with UL94V-0 rated materials for superior flame resistance
Designed for easy integration with PCB layouts, facilitating quick assembly
Offers a wide wire range accommodating 12-22 AWG for flexible connections
Available with hardware options like quick connects and jumpers for customised implementations
Backed by TE Connectivity's expertise, ensuring trusted quality and reliability
Related links
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 8.26 mm Pitch 150.3V, 10.2A
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A
- Molex Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
