TE Connectivity Barrier Strip, 3 Contact, 8.26 mm Pitch, 1 Row, 300V, 20A

Subtotal (1 pack of 75 units)*

£196.72

(exc. VAT)

£236.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£196.72£2.623

*price indicative

RS Stock No.:
526-298
Distrelec Article No.:
304-59-118
Mfr. Part No.:
1546734-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

Barrier Strip

Pitch

8.26mm

Current

20A

Orientation

Vertical

Contact Material

Brass

Housing Material

Polyamide 66

Contact Plating

Tin

Number of Rows

1

Screw Size

6-32

Wire Size

22AWG

Termination Type - Top

Wire Clamp

Maximum Operating Temperature

265°C

Voltage

300V

Length

26.67mm

Series

Buchanan 4DB

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
TW
The TE Connectivity 3 Position Barrier Strip from the Buchanan 4DB Series is designed for reliable and efficient wire-to-board connections. Featuring a dual barrier design, it ensures maximum safety and performance in various applications. With a printed circuit pin bottom termination, this connector provides excellent stability and ease of use, making it ideal for powering electronic devices. Its compact centreline of 8.26 mm allows for efficient use of space on a PCB, while the nylon 66 housing delivers enhanced durability and resistance to environmental factors. Users will appreciate the versatility of this barrier strip, which is suitable for interconnecting wires securely and effectively.

Designed for seamless integration into printed circuit boards

Offers a dual barrier configuration for added safety

Facilitates easy installation with a printed circuit pin design

Available in a sleek black colour for a professional appearance

Rated for operating voltages up to 300 V, ensuring high-performance capabilities

Features a high terminal profile for optimal connectivity

Constructed from low halogen materials, promoting environmental safety

Wave solder capable up to 265°C, allowing for efficient soldering processes

Compliant with EU RoHS and ELV directives for increased regulatory assurance

Packaged in cartons of 250, providing ample supply for projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy