TE Connectivity Barrier Strip, 3 Contact, 9.53 mm Pitch, 1 Row, 300V, 20A

Subtotal (1 pack of 120 units)*

£203.46

(exc. VAT)

£244.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£203.46£1.696

*price indicative

RS Stock No.:
678-854
Mfr. Part No.:
7-1437665-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

Barrier Strip

Pitch

9.53mm

Current

20A

Contact Material

Copper Alloy

Housing Material

TPE

Contact Plating

Tin

Number of Rows

1

Wire Size

12AWG

Minimum Operating Temperature

-40°C

Voltage

300V

Maximum Operating Temperature

105°C

Series

JC6 Series

Standards/Approvals

UL 94V-0

Length

30.12mm

COO (Country of Origin):
TW
The TE Connectivity Barrier Strip is a modular Terminal Block solution designed for secure wire-to-board connections in industrial and commercial systems. These barrier strips are Ideal for environments requiring reliable signal and power distribution across a wide range of devices.

Accessory support including jumpers and protective covers

Polyamide housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy