TE Connectivity Barrier Strip, 3 Contact, 9.53 mm Pitch, 1 Row, 300V, 2A
- RS Stock No.:
- 470-536
- Distrelec Article No.:
- 304-59-324
- Mfr. Part No.:
- 2-1437662-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 45 units)*
£202.55
(exc. VAT)
£243.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £202.55 | £4.501 |
*price indicative
- RS Stock No.:
- 470-536
- Distrelec Article No.:
- 304-59-324
- Mfr. Part No.:
- 2-1437662-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Current | 2A | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Housing Material | TPE | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Termination Type - Bottom | Quick Connect | |
| Minimum Operating Temperature | 0°C | |
| Termination Type - Top | Wire Clamp | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V | |
| Length | 46.08mm | |
| Series | BC6-Q308-03 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Current 2A | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Housing Material TPE | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Termination Type - Bottom Quick Connect | ||
Minimum Operating Temperature 0°C | ||
Termination Type - Top Wire Clamp | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V | ||
Length 46.08mm | ||
Series BC6-Q308-03 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 3 Position Barrier Strip is designed to deliver secure and efficient connections in a streamlined format. Featuring a tri-barrier design, this connector supports various applications that require reliable wire-to-panel termination. Its quick connect tab bottom termination simplifies installation, while the 9.53 mm centreline ensures compatibility with a wide range of wiring configurations. Ideal for engineers and technicians, this innovative product offers robust performance in power circuit applications, making it suitable for a variety of industries. The black thermoplastic housing not only provides aesthetic appeal but also ensures durability and resistance against environmental factors, allowing for operation in temperatures ranging from 0 to 105 °C. Compliance with EU RoHS and other industry standards underscores its commitment to quality and safety.
Supports a flexible range of wire sizes from 22 to 12 AWG
Insulated turret block style enhances safety during installation
Vertical product orientation optimises space utilisation in panels
Easy mounting with end mounting ears simplifies the installation process
Copper alloy contact base material ensures excellent conductivity
Tin-plated PCB contact area contributes to reliability over time
Low halogen content for environmentally conscious applications
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 15A
- TE Connectivity Dual Barrier Strip 9.53 mm Pitch 300V, 20A
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 9.53 mm Pitch 150V, 20A
