TE Connectivity Barrier Strip, 4 Contact, 9.53 mm Pitch, 1 Row, 300V, 20A
- RS Stock No.:
- 469-363
- Distrelec Article No.:
- 304-59-123
- Mfr. Part No.:
- 1546865-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£163.81
(exc. VAT)
£196.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.81 | £3.276 |
*price indicative
- RS Stock No.:
- 469-363
- Distrelec Article No.:
- 304-59-123
- Mfr. Part No.:
- 1546865-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Current | 20A | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Wire Clamp | |
| Minimum Operating Temperature | 0°C | |
| Termination Type - Bottom | Solder Turret | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Series | Buchanan | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 55.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Current 20A | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Termination Type - Top Wire Clamp | ||
Minimum Operating Temperature 0°C | ||
Termination Type - Bottom Solder Turret | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Series Buchanan | ||
Standards/Approvals UL 94 V-0 | ||
Length 55.6mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Barrier strip combines functionality and reliability, specially designed for power applications. Engineered with a tri-barrier style and solder turret termination, it allows for secure wire-to-panel connections in various electronic setups. With four positions and a compact design featuring a 9.53 mm centreline, this product ensures efficient wiring while accommodating a wide range of wire sizes. The robust construction, made from durable thermoplastic and copper alloy components, supports high performance in demanding environments. Rated for both voltage and current, this barrier strip provides consistency in electrical connections, making it an ideal choice for professionals seeking dependable solutions in industrial applications.
Tri-barrier design enhances stability and ease of use
Solder turret termination offers secure and permanent connections
Optimised for vertical mounting, facilitating effortless installation
Compatible with a variety of wire sizes for versatile applications
Low halogen content ensures compliance with environmental standards
Robust copper alloy terminals enhance conductivity and durability
Incorporates end mounting ears for added installation security
Heat resistance ensures reliable performance in challenging conditions
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
