TE Connectivity Barrier Strip, 9 Contact, 9.53 mm Pitch, 1 Row

Subtotal (1 pack of 40 units)*

£141.47

(exc. VAT)

£169.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£141.47£3.537

*price indicative

RS Stock No.:
481-615
Distrelec Article No.:
304-59-695
Mfr. Part No.:
4-1437661-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Barrier Strip

Number of Contacts

9

Pitch

9.53mm

Orientation

Straight

Housing Material

Thermoplastic

Number of Rows

1

Standards/Approvals

UL 94 V-0

Series

TC6

COO (Country of Origin):
US
The TE Connectivity 9 Position Barrier Strip is a versatile and reliable connection solution designed for efficiency and performance in various applications. This innovative product features a 9.53 mm centreline configuration, making it suitable for compact installations where space is at a premium. With a single row design, it simplifies the wiring process, ensuring clean and organised connections. The robust thermoplastic housing not only enhances durability but also provides effective protection against environmental factors, ensuring long-term reliability. Ideal for both commercial and industrial uses, this barrier strip meets stringent industry standards, giving users peace of mind regarding compliance and safety. The unique blend of functionality and performance makes this barrier strip an essential component for any electrical or electronic assembly that demands high-quality connections.

Robust thermoplastic housing enhances durability

Meets UL flammability ratings for added safety

Compact design ideal for space-constrained applications

Compliant with multiple industry directives for peace of mind

Effective protection against environmental factors extends product life

Single row configuration simplifies the wiring process

Low halogen content ensures reduced environmental impact

Related links