TE Connectivity Barrier Strip, 8 Contact, 9.53 mm Pitch, 1 Row, 300V, 20A
- RS Stock No.:
- 472-964
- Distrelec Article No.:
- 304-63-940
- Mfr. Part No.:
- 1776897-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£241.46
(exc. VAT)
£289.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £241.46 | £6.037 |
*price indicative
- RS Stock No.:
- 472-964
- Distrelec Article No.:
- 304-63-940
- Mfr. Part No.:
- 1776897-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 8 | |
| Pitch | 9.53mm | |
| Current | 20A | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | 0°C | |
| Termination Type - Bottom | Quick Connect | |
| Termination Type - Top | Binding Combo Head | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Series | BC6 | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 93.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 8 | ||
Pitch 9.53mm | ||
Current 20A | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature 0°C | ||
Termination Type - Bottom Quick Connect | ||
Termination Type - Top Binding Combo Head | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Series BC6 | ||
Standards/Approvals UL 94 V-0 | ||
Length 93.7mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 8 Position Barrier Strip is engineered for seamless connectivity in power applications, supporting a variety of wire sizes from 22 to 12 AWG. With its Tri-Barrier design, this connector ensures exceptional reliability while providing a quick connect tab bottom termination for efficient installation. Crafted to withstand operating voltages up to 300 V, it is ideal for wire-to-panel configurations where space is limited. The vertical orientation and compact dimensions enhance versatility, making it a suitable choice for diverse applications across various industries. Its robust thermoplastic housing and copper alloy components further guarantee durability, ensuring long-term performance in demanding environments.
Tri-Barrier design provides enhanced electrical isolation
Quick connect tab termination accelerates installation processes
Vertical orientation optimises space for panel mounting
Crafted from high-quality thermoplastic for increased strength
Copper alloy contacts facilitate superior conductivity
Accommodates a wide range of wire sizes for versatile applications
Configured for a single level and row, ensuring simplicity in design
End mounting ears allow secure mounting options
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
