TE Connectivity Barrier Strip, 22 Contact, 2mm Pitch, 1 Row
- RS Stock No.:
- 470-667
- Mfr. Part No.:
- 2-179608-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£205.10
(exc. VAT)
£246.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £205.10 | £0.205 |
*price indicative
- RS Stock No.:
- 470-667
- Mfr. Part No.:
- 2-179608-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 22 | |
| Pitch | 2mm | |
| Body Orientation | Vertical | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Pitch 2mm | ||
Body Orientation Vertical | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Holder is expertly designed for maximum efficiency, seamlessly integrating into various connector systems. Crafted from high-quality PA 66 material and featuring an elegant ivory colour, this accessory ensures durability and aesthetic appeal. With a remarkable capacity to accommodate 22 positions, it is ideal for complex wiring solutions. The precise dimensions and lightweight build further enhance its usability in diverse applications, from industrial equipment to consumer electronics. By providing reliable support for connectors, this holder contributes significantly to the functionality and longevity of your electrical setups. Its compliance with stringent industry standards assures users of its quality and safety for extensive operational conditions.
Optimised for mounting functionality to enhance connector stability
Constructed to withstand high operational temperatures, ensuring longevity
Lightweight design aids ease of installation and reduces overall assembly weight
Versatile compatibility with various connector systems streamlines project requirements
Low halogen content enhances environmental sustainability while preserving performance
Constructed to withstand high operational temperatures, ensuring longevity
Lightweight design aids ease of installation and reduces overall assembly weight
Versatile compatibility with various connector systems streamlines project requirements
Low halogen content enhances environmental sustainability while preserving performance
Related links
- TE Connectivity Barrier Strip 9.53mm Pitch, 1 Row
- TE Connectivity Barrier Strip 9.53mm Pitch 20A, 300 V
- TE Connectivity Barrier Strip 10mm Pitch 30A, 250 V
- TE Connectivity Barrier Strip 9.53mm Pitch 5 A 300 V, 600 V
- TE Connectivity Barrier Strip 11.1mm Pitch, 1 Row
- TE Connectivity Barrier Strip 9.53mm Pitch 25A, 300 V
- TE Connectivity Barrier Strip 11.1mm Pitch 25A, 300
- TE Connectivity Barrier Strip 1 Row
