TE Connectivity Barrier Strip, 28 Contact, 9.53 mm Pitch, 1 Row, 300V, 25A
- RS Stock No.:
- 503-779
- Distrelec Article No.:
- 304-64-079
- Mfr. Part No.:
- 4-1546158-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£175.32
(exc. VAT)
£210.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.32 | £11.688 |
*price indicative
- RS Stock No.:
- 503-779
- Distrelec Article No.:
- 304-64-079
- Mfr. Part No.:
- 4-1546158-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 28 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Current | 25A | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | 0°C | |
| Termination Type - Top | Binding Combo Head | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Length | 268.25mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 28 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Current 25A | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature 0°C | ||
Termination Type - Top Binding Combo Head | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Length 268.25mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan 6 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 28 Position Barrier Strip embodies precision and reliability, designed to meet the demanding specifications of modern electronic applications. Featuring a tri-barrier style and constructed for bottom termination, it offers exceptional connectivity while ensuring optimal safety. With a centreline spacing of 9.53 mm and a capacity to handle high voltage up to 300 V, this product is tailored for power circuit applications. The black thermoplastic housing enhances durability, allowing it to withstand varying environmental conditions. This barrier strip is suitable for printed circuit board connectivity in a single row configuration, ensuring straightforward installation and maintenance efficiency. The combination of copper alloy contacts with tin plating guarantees maximum conductivity, making it an ideal choice for enhancing performance in communication and other electronic assemblies.
Tri-barrier design enhances connectivity security
Optimised for wire-to-board applications
Right angle orientation facilitates space-saving installation
Designed for PCB compatibility with printed circuit pin termination
Accommodates a variety of wire sizes for flexible use
Chemical compliance ensures its safety and reliability in various applications
Wave solder capability streamlines the manufacturing process
Low halogen content aligns with environmental standards
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 25A, 5 A
