TE Connectivity Barrier Strip, 30 Contact, 9.53 mm Pitch, 1 Row, 300V, 25A
- RS Stock No.:
- 481-662
- Distrelec Article No.:
- 304-59-663
- Mfr. Part No.:
- 3-796608-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£181.50
(exc. VAT)
£217.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.50 | £30.25 |
*price indicative
- RS Stock No.:
- 481-662
- Distrelec Article No.:
- 304-59-663
- Mfr. Part No.:
- 3-796608-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 30 | |
| Pitch | 9.53mm | |
| Current | 25A | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Voltage | 300V | |
| Series | Buchanan | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 287.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 30 | ||
Pitch 9.53mm | ||
Current 25A | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Voltage 300V | ||
Series Buchanan | ||
Standards/Approvals UL 94 V-0 | ||
Length 287.3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 30 Position Barrier Strip represents a robust solution for efficient wire-to-board connections. Designed with a tri-barrier style, this component ensures optimal reliability while facilitating a seamless solderless wire wrap bottom termination. With a 9.53 mm centreline, it effectively accommodates diverse wiring needs, while its vertical orientation enhances mounting versatility. Engineered for a maximum operating voltage of 300 V, this barrier strip is ideal for power circuit applications. Crafted from durable thermoplastic, it provides excellent longevity in demanding environments, ensuring that your connections remain secure and stable over time.
Presents a tri-barrier style for enhanced electrical isolation
Features a vertical orientation for efficient space utilisation
Made from high-quality thermoplastic to withstand harsh conditions
Designed for wire-to-board connectivity, ensuring versatility
Allows for easy integration with various cable mount configurations
Accommodates a wide wire size range, enhancing compatibility
Provides a reliable operating voltage, ideal for power applications
Includes standoffs, promoting simple mounting and installation
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 25A, 5 A
