TE Connectivity Barrier Strip, 28 Contact, 9.53 mm Pitch, 1 Row, 300V, 25A
- RS Stock No.:
- 467-982
- Distrelec Article No.:
- 304-57-864
- Mfr. Part No.:
- 1-1546399-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-982
- Distrelec Article No.:
- 304-57-864
- Mfr. Part No.:
- 1-1546399-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 28 | |
| Pitch | 9.53mm | |
| Current | 25A | |
| Orientation | Right Angle | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | 0°C | |
| Termination Type - Top | Wire Clamp | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V | |
| Series | Buchanan 6 | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 268.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 28 | ||
Pitch 9.53mm | ||
Current 25A | ||
Orientation Right Angle | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature 0°C | ||
Termination Type - Top Wire Clamp | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V | ||
Series Buchanan 6 | ||
Standards/Approvals UL 94 V-0 | ||
Length 268.25mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 28 Position Barrier Strip exemplifies superior engineering with its tri-barrier design, ensuring the most reliable power distribution without compromising on safety. Tailored for printed circuit boards, it features bottom termination, allowing for seamless wire-to-board connections with a centerline of 9.53 mm. The Buchanan 6 Series is designed especially for performance, making it ideal for demanding applications requiring robust electrical connections. The black thermoplastic housing and copper alloy contacts ensure durability, while the right-angle orientation provides a compact footprint for space-constrained environments. With a remarkable operating voltage of up to 300 V and a temperature range of 0 to 105 °C, this barrier strip is perfectly suited for diverse applications, guaranteeing longevity and efficiency in the most challenging settings.
Tri-barrier style enhances safety and electrical performance
Right-angle design optimizes space in tight configurations
Designed for compatibility with a wide range of wire sizes
Features a robust copper alloy contact for superior conductivity
Thermoplastic housing provides exceptional durability and chemical resistance
Wave solder capable for effective and reliable installation
Meets stringent UL flammability ratings for added safety
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 25A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 25A, 5 A
