TE Connectivity Barrier Strip, 2 Contact, 1 Row
- RS Stock No.:
- 474-952
- Distrelec Article No.:
- 304-63-932
- Mfr. Part No.:
- 1604797-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-952
- Distrelec Article No.:
- 304-63-932
- Mfr. Part No.:
- 1604797-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 2 | |
| Orientation | Vertical | |
| Number of Rows | 1 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 2 | ||
Orientation Vertical | ||
Number of Rows 1 | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2 lug terminal block is designed to deliver reliability and performance in various electrical connections. Engineered with precision, it facilitates efficient, secure wiring solutions while maintaining compliance with essential safety standards. The robust construction ensures durability in diverse applications, making it an indispensable component for both professional and DIY projects. Its versatile design allows for easy integration into existing systems, ensuring that users can connect and disconnect safely and effectively. With a commitment to quality, this terminal block stands as a testament to innovation and excellence in connectivity.
Offers a secure and dependable connection for electrical wiring
Compact design allows for space-saving installations
Constructed from high-quality materials for long-lasting performance
Designed to meet stringent compliance standards across various regions
Facilitates easy and quick installation, improving project efficiency
Supports a wide range of electrical current requirements
Resistant to environmental factors for enhanced reliability
Related links
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 13.5 mm Pitch 300V, 40A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 50 A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 12 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
