TE Connectivity Barrier Strip, 2 Contact, 6.35 mm Pitch, 1 Row, 300V, 10A
- RS Stock No.:
- 501-664
- Distrelec Article No.:
- 304-63-042
- Mfr. Part No.:
- 1546657-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£207.80
(exc. VAT)
£249.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £207.80 | £1.039 |
*price indicative
- RS Stock No.:
- 501-664
- Distrelec Article No.:
- 304-63-042
- Mfr. Part No.:
- 1546657-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Barrier Strip | |
| Pitch | 6.35mm | |
| Orientation | Vertical | |
| Current | 10A | |
| Contact Material | Brass | |
| Housing Material | TPE | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 30AWG | |
| Termination Type - Top | Wire Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V | |
| Series | Buchanan | |
| Length | 13.7mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Barrier Strip | ||
Pitch 6.35mm | ||
Orientation Vertical | ||
Current 10A | ||
Contact Material Brass | ||
Housing Material TPE | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 30AWG | ||
Termination Type - Top Wire Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V | ||
Series Buchanan | ||
Length 13.7mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 2 Position Barrier Strip is designed to facilitate efficient wire-to-board connections in your circuit design. Engineered for optimal performance, this dual barrier connector features printed circuit pin bottom termination, ensuring secure and reliable attachment to the printed circuit board. With a centreline of 6.35 mm, this product is perfectly suited for both compact and extensive applications. Its robust construction, combined with high operational voltage capabilities of up to 300 V, makes it the ideal choice for a variety of power circuit applications. This barrier strip offers a streamlined solution for managing two positions in a single row, presenting an excellent choice for your electronic hardware needs.
Optimised for wire-to-board connections for enhanced electrical reliability
Dual barrier design ensures maximum protection against interference
Vertical orientation supports efficient use of space within enclosures
Constructed from durable thermoplastic material for long-lasting performance
Can accommodate a wide range of wire sizes from 30 to 16 AWG, offering versatility
Designed to operate effectively across an impressive temperature range
Compatible with wave soldering processes, simplifying assembly
Features a high current rating, supporting the demands of power applications
Related links
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 13.5 mm Pitch 300V, 40A
