TE Connectivity Barrier Strip, 5 Contact, 6.35 mm Pitch, 1 Row, 300V, 10A
- RS Stock No.:
- 477-662
- Distrelec Article No.:
- 304-59-113
- Mfr. Part No.:
- 1546657-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
£202.34
(exc. VAT)
£242.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £202.34 | £2.891 |
*price indicative
- RS Stock No.:
- 477-662
- Distrelec Article No.:
- 304-59-113
- Mfr. Part No.:
- 1546657-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 5 | |
| Pitch | 6.35mm | |
| Orientation | Vertical | |
| Current | 10A | |
| Contact Material | Brass | |
| Housing Material | TPE | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 30AWG | |
| Termination Type - Top | Wire Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 32.8mm | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 5 | ||
Pitch 6.35mm | ||
Orientation Vertical | ||
Current 10A | ||
Contact Material Brass | ||
Housing Material TPE | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 30AWG | ||
Termination Type - Top Wire Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Length 32.8mm | ||
Series Buchanan | ||
- COO (Country of Origin):
- US
The TE Connectivity 5 Position Barrier Strip is an advanced connector solution designed for wire-to-board applications, ensuring optimal connectivity for various electronic implementations. This product features a dual barrier design, enhancing safety and reliability while delivering efficient performance in power circuit applications. With a compact 6.35 mm centreline, it facilitates easy installation and space management on printed circuit boards. Built to withstand demanding conditions, it operates effectively across a temperature range of -40 to 105 °C, making it ideal for diverse environments. The robust thermoplastic housing and high-quality brass contacts, plated with tin, ensure durability and excellent electrical performance. This connector not only meets stringent industry standards but is also compliant with essential regulations, ensuring peace of mind for users in their projects.
Designed with a vertical orientation for space efficiency
Constructed with durable thermoplastic material for enhanced longevity
Features a combination head screw for versatile fastening options
Incorporates a brass contact base for superior conductivity
UL 94V-0 flammability rating for added safety assurance
Offers wave solder capability for streamlined assembly processes
Low halogen content meets environmental safety standards
Packaging quantity of 300 ensures ample supply for projects
Related links
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
