TE Connectivity Barrier Strip, 5 Contact, 6.35 mm Pitch, 1 Row, 300V, 10A
- RS Stock No.:
- 479-834
- Distrelec Article No.:
- 304-64-076
- Mfr. Part No.:
- 4-1437646-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 65 units)*
£140.47
(exc. VAT)
£168.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.47 | £2.161 |
*price indicative
- RS Stock No.:
- 479-834
- Distrelec Article No.:
- 304-64-076
- Mfr. Part No.:
- 4-1437646-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 5 | |
| Pitch | 6.35mm | |
| Current | 10A | |
| Orientation | Straight | |
| Housing Material | TPE | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 30AWG | |
| Termination Type - Top | Wire Clamp | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Series | Buchanan 3 | |
| Length | 33.02mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 5 | ||
Pitch 6.35mm | ||
Current 10A | ||
Orientation Straight | ||
Housing Material TPE | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 30AWG | ||
Termination Type - Top Wire Clamp | ||
Minimum Operating Temperature -40°C | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Series Buchanan 3 | ||
Length 33.02mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, UL 94V-0 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Exceptional 5 Position Barrier Strip is designed for efficient wire-to-board connections, featuring a tri-barrier style that enhances circuit integrity. Crafted with a printed circuit pin bottom termination, it boasts a centreline of 6.35 mm, ensuring seamless integration with your projects. Ideal for applications requiring a secure and reliable connection, the barrier strip is constructed from high-quality thermoplastic, providing durability and resistance against various environmental factors. The product is engineered to support power circuit applications, making it suitable for a wide range of industries. Its vertical orientation and sleek design make it an excellent choice for space-constrained environments. This barrier strip embodies the perfect blend of functionality and efficiency, promising reliable performance throughout its lifespan.
Offers a robust connection for wire-to-board applications
Tri-barrier design ensures enhanced electrical isolation
Compatible with a variety of wire sizes for versatile usage
Designed for long-term performance in harsh environments
Facilitates easy mounting with a board mount connector setup
Constructed from thermoplastic for improved durability
Features a flat bottom style with integrated standoffs for stability
Operates effectively under high voltage conditions
Provides compliance with EU RoHS and REACH regulations
Backed by a comprehensive support structure for user inquiries
Related links
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 6.35 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 10A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
