TE Connectivity Barrier Strip, 5 Contact, 11.1 mm Pitch, 1 Row

Subtotal (1 pack of 30 units)*

£152.38

(exc. VAT)

£182.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£152.38£5.079

*price indicative

RS Stock No.:
481-611
Distrelec Article No.:
304-59-690
Mfr. Part No.:
4-1437418-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Product Type

Barrier Strip

Pitch

11.1mm

Orientation

Straight

Number of Rows

1

Length

76.2mm

Series

SSB 7/16 SAFE CVR

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016

COO (Country of Origin):
MX
The TE Connectivity Innovative barrier strip provides an efficient solution for connecting multiple wires with ease and reliability. Designed for power circuit applications, it showcases a robust construction that promises longevity in various operational environments. The product features a compact design with five positions and a centreline pitch of 11.1 mm, making it an ideal choice for space-constrained applications. Exceptional compliance with EU directives ensures it meets stringent safety and environmental standards, making it both a reliable and eco-friendly option. Its wave solder capability allows for seamless integration into existing systems, enhancing productivity without compromising on performance. With meticulous attention to detail and engineering, this barrier strip supports a variety of connectivity needs with efficiency and precision.

Compact design allows for efficient use of space

Five positions enable versatile connectivity options

Compliance with EU RoHS and ELV directives promotes safer usage

Robust housing design ensures dependable performance

Wave solder capability integrates easily into existing setups

Low halogen content contributes to environmental sustainability

Single row configuration simplifies installation and wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy