Schutzinger Green Male Banana Connector, 4 mm Connector, Solder Termination, 30 V ac, 60 V dc, 10A, Gold Plating
- RS Stock No.:
- 609-403
- Mfr. Part No.:
- RS FK 15 L Au / GN
- Brand:
- Schutzinger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-403
- Mfr. Part No.:
- RS FK 15 L Au / GN
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Green | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Termination Method | Solder | |
| Current | 10A | |
| Voltage | 30 V ac, 60 V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Length | 24.5mm | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Green | ||
Product Type Banana Connector | ||
Gender Male | ||
Termination Method Solder | ||
Current 10A | ||
Voltage 30 V ac, 60 V dc | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Length 24.5mm | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Lamella-basket plug features a straight design with an inline socket and solder terminal, ideal for cables ranging from 1 to 2.5 mm². It includes a protective sleeve for added durability and insulation. Supplied unassembled, it offers flexibility for customized assembly and secure solder connections. This plug is suitable for reliable electrical connections in various applications.
Gold plated contact part
-25 °C to +75 °C operating temperature
Related links
- Schutzinger Yellow Male Banana Connector Solder Termination 10A, Gold Plating
- Schutzinger Black Male Banana Connector Solder Termination 10A, Gold Plating
- Schutzinger Green Male Banana Connector Solder Termination 10A, Gold Plating
- Schutzinger Red Male Banana Connector Solder Termination 10A, Gold Plating
- Schutzinger Green Male Banana Connector Solder Termination 32A, Gold Plating
- Schutzinger Yellow Male Banana Connector Solder Termination 32A, Gold Plating
- Schutzinger Yellow Male Banana Connector Solder Termination 10A, Nickel Plating
- Schutzinger Green Male Banana Connector Solder Termination 10A, Nickel Plating
