Schutzinger Green Female Banana Connector, 4 mm Connector, Cable Lug Termination, 32A, 30 V ac, 60 V dc, Gold Plating
- RS Stock No.:
- 609-296
- Mfr. Part No.:
- RS IBU 5568 Au / GN
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.91 |
| 10 - 24 | £1.75 |
| 25 + | £1.54 |
*price indicative
- RS Stock No.:
- 609-296
- Mfr. Part No.:
- RS IBU 5568 Au / GN
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Green | |
| Gender | Female | |
| Termination Method | Cable Lug | |
| Voltage Rating | 30 V ac, 60 V dc | |
| Current Rating | 32A | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Green | ||
Gender Female | ||
Termination Method Cable Lug | ||
Voltage Rating 30 V ac, 60 V dc | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Schutzinger Socket designed for insulated fixture applications, featuring a screwed insulated head for secure mounting. It fits into a 7.5 mm diameter hole and includes a tab that can be bent up to 90° once for easy installation. Suitable for panel thicknesses up to 5 mm, it ensures reliable and stable fixture connections.
Gold plated contact part
-25 °C to +80 °C operating temperature
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Yellow Female Banana Connector Cable Lug Termination 30 V ac Gold Plating
- Schutzinger Blue Female Banana Connector Cable Lug Termination 30 V ac Gold Plating
- Schutzinger Green Male Banana Connector Solder Termination 30 V ac Gold Plating
- Schutzinger Green Female Banana Socket 32A, Nickel Plating
- Schutzinger Green Male Banana Connector Solder Termination 60 V dc, Gold Plating
- Schutzinger Green Female Banana Socket Tab Termination 1000V, Gold Plating
- Schutzinger Green Female Banana Connector PCB Pins Termination 1kV, Gold Plating
- Schutzinger Green Female Banana Socket 32A 60 V ac/dc, Nickel Plating