Schutzinger Green Female Banana Connector, 4 mm Connector, PCB Pins Termination, 24A, 1kV, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£2.76

(exc. VAT)

£3.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 179 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.76
10 +£2.54

*price indicative

RS Stock No.:
609-423
Mfr. Part No.:
RS SWEB 8094 Au / GN
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Green

Gender

Female

Termination Method

PCB Pins

Voltage Rating

1kV

Current Rating

24A

Connector Size

4 mm

Contact Plating

Gold

COO (Country of Origin):
DE
The Schutzinger Safety angled socket features a 4 mm diameter socket designed for angled fixture on PCBs. It provides secure and reliable connections while optimizing space on the circuit board. Ideal for safe and efficient PCB mounting.

Gold plated and tin plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature

Related links