Schutzinger Yellow Female Banana Connector, 4 mm Connector, PCB Pins Termination, 24A, 1kV, Gold Plating
- RS Stock No.:
- 609-422
- Mfr. Part No.:
- RS SWEB 8094 Au / GE
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£2.76
(exc. VAT)
£3.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.76 |
| 10 + | £2.54 |
*price indicative
- RS Stock No.:
- 609-422
- Mfr. Part No.:
- RS SWEB 8094 Au / GE
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Yellow | |
| Gender | Female | |
| Termination Method | PCB Pins | |
| Voltage Rating | 1kV | |
| Current Rating | 24A | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Yellow | ||
Gender Female | ||
Termination Method PCB Pins | ||
Voltage Rating 1kV | ||
Current Rating 24A | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety angled socket features a 4 mm diameter socket designed for angled fixture on PCBs. It provides secure and reliable connections while optimizing space on the circuit board. Ideal for safe and efficient PCB mounting.
Gold plated and tin plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Polyamide insulation
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Brown Female Banana Connector PCB Pins Termination 1kV, Gold Plating
- Schutzinger Green Female Banana Connector PCB Pins Termination 1kV, Gold Plating
- Schutzinger Orange Female Banana Connector PCB Pins Termination 1kV, Gold Plating
- Schutzinger Red Female Banana Socket Solder Termination 1000V, Gold Plating
- Schutzinger Blue Female Banana Socket Solder Termination 1000V, Gold Plating
- Schutzinger Black Female Banana Socket Solder Termination 1000V, Gold Plating
- Schutzinger Yellow Female Banana Socket 32A Gold Plating
- Schutzinger Yellow Female Banana Connector Cable Lug Termination 30 V ac Gold Plating