Schutzinger Yellow Male Banana Connector, 4 mm Connector, Solder Termination, 30 V ac, 60V dc, 10A, Gold Plating
- RS Stock No.:
- 609-402
- Mfr. Part No.:
- RS FK 15 L Au / GE
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£1.93
(exc. VAT)
£2.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 99 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.93 |
| 10 - 24 | £1.77 |
| 25 + | £1.56 |
*price indicative
- RS Stock No.:
- 609-402
- Mfr. Part No.:
- RS FK 15 L Au / GE
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Yellow | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Termination Method | Solder | |
| Current | 10A | |
| Voltage | 30, 60V ac | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Length | 24.5mm | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Yellow | ||
Product Type Banana Connector | ||
Gender Male | ||
Termination Method Solder | ||
Current 10A | ||
Voltage 30, 60V ac | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Length 24.5mm | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Lamella-basket plug features a straight design with an inline socket and solder terminal, ideal for cables ranging from 1 to 2.5 mm². It includes a protective sleeve for added durability and insulation. Supplied unassembled, it offers flexibility for customized assembly and secure solder connections. This plug is suitable for reliable electrical connections in various applications.
Gold plated contact part
-25 °C to +75 °C operating temperature
Related links
- Schutzinger Yellow Male Banana Connector Solder Termination 60V dc Gold Plating
- Schutzinger Yellow Male Banana Connector Solder Termination 60V dc Nickel Plating
- Schutzinger Black Male Banana Connector Solder Termination 60V dc Gold Plating
- Schutzinger Red Male Banana Connector Solder Termination 60V dc Gold Plating
- Schutzinger Yellow Female Banana Connector Cable Lug Termination 60V dc Gold Plating
- Schutzinger Green Male Banana Connector Solder Termination 60V dc Nickel Plating
- Schutzinger Red Male Banana Connector Solder Termination 60V dc Nickel Plating
- Schutzinger Black Male Banana Connector Solder Termination 60V dc Nickel Plating
