Schutzinger Yellow Male Banana Connector, 4 mm Connector, Solder Termination, 30 V ac, 60V dc, 10A, Nickel Plating
- RS Stock No.:
- 609-458
- Mfr. Part No.:
- RS FK 15 L Ni / GE
- Brand:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£1.08
(exc. VAT)
£1.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 184 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.08 | - |
| 10 + | £1.00 | 7% |
*price indicative
- RS Stock No.:
- 609-458
- Mfr. Part No.:
- RS FK 15 L Ni / GE
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Banana Connector | |
| Colour | Yellow | |
| Gender | Male | |
| Current | 10A | |
| Termination Method | Solder | |
| Voltage | 30V ac, 60V ac | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 24.5mm | |
| Contact Material | Brass, Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Banana Connector | ||
Colour Yellow | ||
Gender Male | ||
Current 10A | ||
Termination Method Solder | ||
Voltage 30V ac, 60V ac | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 24.5mm | ||
Contact Material Brass, Beryllium Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Lamella-basket plug features a straight design with an inline socket and solder terminal, ideal for cables ranging from 1 to 2.5 mm². It includes a protective sleeve for added durability and insulation. Supplied unassembled, it offers flexibility for customized assembly and secure solder connections. This plug is suitable for reliable electrical connections in various applications.
Nickel plated contact part
Polyamide sleeves
-25 °C to +75 °C operating temperature
Related links
- Schutzinger Yellow Male Banana Connector Solder Termination 60V dc Nickel Plating
- Schutzinger Yellow Male Banana Connector Solder Termination 60V dc Gold Plating
- Schutzinger Red Male Banana Connector Solder Termination 60V dc Nickel Plated Plating
- Schutzinger Green Male Banana Connector Solder Termination 60V dc Nickel Plating
- Schutzinger Black Male Banana Connector Solder Termination 60V dc Nickel Plating
- Schutzinger Blue Male Banana Connector Solder Termination 60V dc Nickel Plating
- Schutzinger Yellow Female Banana Connector Pin Termination 60V dc Nickel Plating
- Schutzinger Yellow Male Banana Connector Solder Termination 60V dc Gold Plating
