Schutzinger Green Male Banana Connector, 4 mm Connector, Solder Termination, 30 V ac, 60 V dc, 10A, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£1.06

(exc. VAT)

£1.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 133 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.06
10 +£0.98

*price indicative

RS Stock No.:
609-459
Mfr. Part No.:
RS FK 15 L Ni / GN
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Green

Product Type

Banana Connector

Gender

Male

Current

10A

Termination Method

Solder

Voltage

30 V ac, 60 V dc

Connector Size

4 mm

Contact Plating

Nickel

Length

24.5mm

Contact Material

Brass, Beryllium Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schutzinger Lamella-basket plug features a straight design with an inline socket and solder terminal, ideal for cables ranging from 1 to 2.5 mm². It includes a protective sleeve for added durability and insulation. Supplied unassembled, it offers flexibility for customized assembly and secure solder connections. This plug is suitable for reliable electrical connections in various applications.

Nickel plated contact part

Polyamide sleeves

-25 °C to +75 °C operating temperature

Related links