Schutzinger Green Male Banana Connector, 4 mm Connector, Solder Termination, 30 V ac, 60V dc, 10A, Nickel Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.44

(exc. VAT)

£1.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.44
10 - 24£1.33
25 +£1.17

*price indicative

RS Stock No.:
609-465
Mfr. Part No.:
RS FK 15 S Ni / GN
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Green

Product Type

Banana Connector

Gender

Male

Termination Method

Solder

Current

10A

Voltage

30V ac, 60V ac

Connector Size

4 mm

Contact Plating

Nickel

Length

24.5mm

Contact Material

Brass, Beryllium Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schutzinger Lamella-basket plug features a straight design with an inline socket and screw terminal, ideal for cables ranging from 1 to 2.5 mm². It includes a protective sleeve for added durability and insulation. Supplied unassembled, it offers flexibility for customized assembly and secure solder connections. This plug is suitable for reliable electrical connections in various applications.

Nickel plated contact part

Polyamide sleeves

-25 °C to +75 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy