Schutzinger Red Male Banana Connector, 4 mm Connector, Screw Termination, 30 V ac, 60 V dc, Nickel Plating
- RS Stock No.:
- 609-466
- Mfr. Part No.:
- RS FK 15 S Ni / RT
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£1.44
(exc. VAT)
£1.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 340 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.44 |
| 10 - 24 | £1.33 |
| 25 + | £1.17 |
*price indicative
- RS Stock No.:
- 609-466
- Mfr. Part No.:
- RS FK 15 S Ni / RT
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Red | |
| Gender | Male | |
| Termination Method | Screw | |
| Voltage Rating | 30 V ac, 60 V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Red | ||
Gender Male | ||
Termination Method Screw | ||
Voltage Rating 30 V ac, 60 V dc | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
The Schutzinger Lamella-basket plug features a straight design with an inline socket and screw terminal, ideal for cables ranging from 1 to 2.5 mm². It includes a protective sleeve for added durability and insulation. Supplied unassembled, it offers flexibility for customized assembly and secure solder connections. This plug is suitable for reliable electrical connections in various applications.
Nickel plated contact part
Polyamide sleeves
-25 °C to +75 °C operating temperature
Polyamide sleeves
-25 °C to +75 °C operating temperature
Related links
- Schutzinger Green Male Banana Connector Screw Termination 60 V dc, Nickel Plating
- Schutzinger Black Male Banana Connector Screw Termination 60 V dc, Nickel Plating
- Schutzinger Yellow Male Banana Connector Screw Termination 60 V dc, Nickel Plating
- Schutzinger Blue Male Banana Connector Screw Termination 60 V dc, Nickel Plating
- Schutzinger Red Male Banana Connector Solder Termination 60 V dc, Nickel Plating
- Schutzinger Red Male Banana Plug Screw Termination 33 V ac Nickel Plating
- Schutzinger Red Plug Banana Connector Screw Termination 33 And 70V ac/dc, Nickel Plating
- Schutzinger Red Male Banana Connector Solder Termination 60 V dc, Gold Plating