Schutzinger Black Male Banana Connector, 4 mm Connector, Solder Termination, 60 V, Nickel Plating
- RS Stock No.:
- 609-467
- Mfr. Part No.:
- RS FK 15 S Ni / SW
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£1.44
(exc. VAT)
£1.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 635 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.44 |
| 10 - 24 | £1.33 |
| 25 + | £1.17 |
*price indicative
- RS Stock No.:
- 609-467
- Mfr. Part No.:
- RS FK 15 S Ni / SW
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Banana Connector | |
| Colour | Black | |
| Gender | Male | |
| Termination Method | Solder | |
| Current | 10A | |
| Voltage | 60 V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 24.5mm | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Banana Connector | ||
Colour Black | ||
Gender Male | ||
Termination Method Solder | ||
Current 10A | ||
Voltage 60 V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 24.5mm | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Lamella-basket plug features a straight design with an inline socket and screw terminal, ideal for cables ranging from 1 to 2.5 mm². It includes a protective sleeve for added durability and insulation. Supplied unassembled, it offers flexibility for customized assembly and secure solder connections. This plug is suitable for reliable electrical connections in various applications.
Nickel plated contact part
Polyamide sleeves
-25 °C to +75 °C operating temperature
Related links
- Schutzinger Green Male Banana Connector Screw Termination 60 V dc, Nickel Plating
- Schutzinger Red Male Banana Connector Screw Termination 60 V dc, Nickel Plating
- Schutzinger Yellow Male Banana Connector Screw Termination 60 V dc, Nickel Plating
- Schutzinger Blue Male Banana Connector Screw Termination 60 V dc, Nickel Plating
- Schutzinger Black Male Banana Connector Solder Termination 60 V dc, Nickel Plating
- Schutzinger Black Male Banana Plug Screw Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Connector Solder Termination 60 V dc, Gold Plating
- Schutzinger Black Male Banana Connector Socket Termination 30 V ac Nickel Plating
