Schutzinger Black Male Banana Connector, 4 mm Connector, Solder Termination, 60 V dc, 10A, Nickel Plating
- RS Stock No.:
- 609-457
- Mfr. Part No.:
- RS FK 15 L Ni / BL
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£1.06
(exc. VAT)
£1.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 36 unit(s) shipping from 16 February 2026
- Plus 140 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.06 |
| 10 + | £0.98 |
*price indicative
- RS Stock No.:
- 609-457
- Mfr. Part No.:
- RS FK 15 L Ni / BL
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Black | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Current | 10A | |
| Termination Method | Solder | |
| Voltage | 60 V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 24.5mm | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black | ||
Product Type Banana Connector | ||
Gender Male | ||
Current 10A | ||
Termination Method Solder | ||
Voltage 60 V dc | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 24.5mm | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Lamella-basket plug features a straight design with an inline socket and solder terminal, ideal for cables ranging from 1 to 2.5 mm². It includes a protective sleeve for added durability and insulation. Supplied unassembled, it offers flexibility for customized assembly and secure solder connections. This plug is suitable for reliable electrical connections in various applications.
Nickel plated contact part
Polyamide sleeves
-25 °C to +75 °C operating temperature
Related links
- Schutzinger Black Male Banana Connector Solder Termination Nickel Plating
- Schutzinger Blue Male Banana Connector Solder Termination Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination Nickel Plating
- Schutzinger Yellow Male Banana Connector Solder Termination Nickel Plating
- Schutzinger Green Male Banana Connector Solder Termination Nickel Plating
- Schutzinger Red Male Banana Connector Solder Termination Nickel Plating
- Schutzinger Black Male Banana Connector Solder Termination Gold Plating
- Schutzinger Blue Male Banana Plug Solder Termination Nickel Plating
