Schutzinger Blue Male Banana Connector, 4 mm Connector, Solder Termination, 30 V ac, 60 V dc, 10A, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£1.93

(exc. VAT)

£2.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£1.93
10 - 24£1.77
25 +£1.56

*price indicative

RS Stock No.:
609-401
Mfr. Part No.:
RS FK 15 L Au / BL
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Banana Connector

Colour

Blue

Gender

Male

Termination Method

Solder

Current

10A

Voltage

30 V ac, 60 V dc

Connector Size

4 mm

Contact Plating

Gold

Length

24.5mm

Contact Material

Brass, Beryllium Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schutzinger Lamella-basket plug features a straight design with an inline socket and solder terminal, ideal for cables ranging from 1 to 2.5 mm². It includes a protective sleeve for added durability and insulation. Supplied unassembled, it offers flexibility for customized assembly and secure solder connections. This plug is suitable for reliable electrical connections in various applications.

Gold plated contact part

-25 °C to +75 °C operating temperature

Related links