Schutzinger Blue Male Banana Connector, 4 mm Connector, Solder Termination, 60 V dc, 32A, Gold Plating
- RS Stock No.:
- 609-289
- Mfr. Part No.:
- RS FK 8 L Au / BL
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£2.66
(exc. VAT)
£3.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 24 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.66 |
| 10 + | £2.44 |
*price indicative
- RS Stock No.:
- 609-289
- Mfr. Part No.:
- RS FK 8 L Au / BL
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Blue | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Termination Method | Solder | |
| Current | 32A | |
| Voltage | 60 V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Length | 47.5mm | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Blue | ||
Product Type Banana Connector | ||
Gender Male | ||
Termination Method Solder | ||
Current 32A | ||
Voltage 60 V dc | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Length 47.5mm | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Schutzinger Lamella-basket plug features a straight design with a solder terminal suitable for cables up to 2.5 mm². It includes an additional socket positioned crosswise for versatile connection options. Supplied with a protective sleeve and delivered unassembled, it allows for flexible and secure assembly tailored to your needs. This plug ensures reliable electrical connections in various applications.
Gold plated contact part
-30 °C to +110 °C operating temperature
Related links
- Schutzinger Green Male Banana Connector Solder Termination Gold Plating
- Schutzinger Blue Male Banana Connector Cable Lug Termination Gold Plating
- Schutzinger Yellow Male Banana Connector Solder Termination Gold Plating
- Schutzinger Black Male Banana Connector Solder Termination Gold Plating
- Schutzinger Red Male Banana Connector Solder Termination Gold Plating
- Schutzinger Blue Male Banana Connector Solder Termination Nickel Plating
- Schutzinger Blue Male Banana Plug Solder Termination Nickel Plating
- Schutzinger Blue Male Banana Plug Screw Termination Nickel Plating
